Hammond PH250MLI-FK technical specifications.
| Package/Case | 460 |
| Current Rating | 2.17A |
| Mount | External |
| Output Current | 2.17A |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH250MLI-FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.