Hammond PH250QR technical specifications.
| Approvals | CE, cULus |
| Current Rating | 20.8A |
| Height | 96.77mm |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 3.4kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH250QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.