Hammond PH350MEMX technical specifications.
| Approvals | CE, cULus |
| Current Rating | 3.18A |
| Height | 112.78mm |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 10.1lb |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH350MEMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.