Hammond PH350MGJ technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 2.92A |
| Mount | Panel |
| Output Current | 2.92A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH350MGJ to view detailed technical specifications.
No datasheet is available for this part.