Hammond PH350MLI technical specifications.
| Approvals | CE, cULus |
| Package/Case | 460 |
| Current Rating | 3.04A |
| Mount | Panel |
| Termination | Screw |
| Weight | 4.99kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH350MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.