Hammond PH350PG-FK technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 29.2A |
| Output Current | 29.2A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH350PG-FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.