Hammond PH500MEMX technical specifications.
| Approvals | CE, cULus |
| Current Rating | 4.55A |
| Mount | Panel |
| Output Current | 4.55A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH500MEMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.