Hammond PH50MEMX technical specifications.
| Approvals | CE, cULus |
| Current Rating | 450mA |
| Height | 81.03mm |
| Mount | Panel |
| Termination | Screw |
| Weight | 1.59kg |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH50MEMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.