Hammond PH50MGJ technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 420mA |
| Mount | Panel |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH50MGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
