Hammond PH75MEMX technical specifications.
| Approvals | CE, cULus |
| Current Rating | 680mA |
| Mount | Panel |
| Termination | Screw |
| Weight | 1.86kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH75MEMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.