Hammond PH75MQMJ-FK technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 630mA |
| Mount | Panel |
| Output Current | 630mA |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 1.61kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH75MQMJ-FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.