Hammond PH75QR technical specifications.
| Approvals | CE, cULus |
| Current Rating | 6.25A |
| Mount | Panel |
| Termination | Screw |
| Weight | 1.61kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH75QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.