Hammond PJFPUWM108 technical specifications.
| Material | PC, Polycarbonate |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Box |
| Series | PJU |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJFPUWM108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.