Hammond PJP94 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Box |
| Series | PJ |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJP94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.