Hammond PJSPU1412 technical specifications.
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | PJFS |
| Weight | 4.409lb |
| Width | 11.86inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJSPU1412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.