Hammond PPGPFPA technical specifications.
| Package/Case | Module |
| Color | Black |
| Height | 1.78inch |
| Length | 19inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PPG |
| Weight | 7lb |
| Width | 5.22inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PPGPFPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.