Hammond Q1C0ERCB technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Mount | Panel |
| Weight | 25lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond Q1C0ERCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.