Hammond Q1C0XEKB technical specifications.
| Package/Case | 120 |
| Height | 254mm |
| Output Voltage | 500mV |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond Q1C0XEKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.