Hammond QC25ESCB technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Mount | Panel |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond QC25ESCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
