Hammond RASU240520BK1 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Series | RAS |
| Weight | 34lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASU240520BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.