Hammond RCHR1917 technical specifications.
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RCHV |
| Weight | 5.512lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RCHR1917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.