Hammond RCSC19042VDBK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 0.7inch |
| Length | 44.28inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | RCSC |
| Weight | 22.046lb |
| Width | 23.69inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RCSC19042VDBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.