Hammond RDRW1900812LG1 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Standard |
| Package Quantity | 1 |
| Series | RDRW |
| Weight | 27lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1900812LG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.