Hammond RDRW1901212LG1 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RDRW |
| Weight | 35lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1901212LG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.