Hammond REFK1907731LG1 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Box |
| Series | REFK |
| Size | 19inch |
| Weight | 226lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond REFK1907731LG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.