Hammond RM0025N12 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Current Rating | 25A |
| Frequency | 60Hz |
| Height | 144.78mm |
| Inductance | 1.2mH |
| Length | 84.84mm |
| Operating Frequency | 60 Hz |
| Output Current | 25A |
| Power Consumption | 44W |
| Series | RM |
| Voltage Rating | 480V |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM0025N12 to view detailed technical specifications.
No datasheet is available for this part.