Hammond RM0035P80 technical specifications.
| Package/Case | 100 |
| Current Rating | 35A |
| Height | 142.49mm |
| Inductance | 800uH |
| Length | 100.33mm |
| Output Current | 35A |
| Power Consumption | 51W |
| Series | RM |
| Width | 175.26mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM0035P80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
