Hammond RM1032MS100BK technical specifications.
| Package/Case | 100 |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | RM |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM1032MS100BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.