Hammond RMCP10CG technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Beige |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | RMCS, RMCV |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMCP10CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.