Hammond RR19TMDT technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Box |
| Series | RR |
| Weight | 35lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RR19TMDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.