Hammond RRCMS48 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Cable |
| Package Quantity | 1 |
| Series | RR |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RRCMS48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.