Hammond RRCMS84 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Series | RR |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RRCMS84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.