Hammond RSLIDE28 technical specifications.
| Length | 28inch |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 13.228lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RSLIDE28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.