Hammond SC1554 technical specifications.
| Color | Silver |
| Length | 20mm |
| Material | Steel |
| Mount | Screw |
| Series | 1554D |
| RoHS | Compliant |
Download the complete datasheet for Hammond SC1554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.