Hammond SHGM1410 technical specifications.
| Height | 1.77inch |
| Length | 1.97inch |
| Mount | Rack |
| Package Quantity | 1 |
| Series | SHGM |
| Weight | 0.5lb |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SHGM1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.