
Heater, Control Panel Heater 120VAC 2.62A 300W DIN Rail
Hammond SHV031149 technical specifications.
| Mount | Rack |
| Output Power | 300W |
| Package Quantity | 1 |
| Series | SHV |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SHV031149 to view detailed technical specifications.
No datasheet is available for this part.
