Hammond SKH600NCC technical specifications.
| Lead Free | Lead Free |
| Mount | Rack |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SKH |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SKH600NCC to view detailed technical specifications.
No datasheet is available for this part.