Hammond SKT011409NC-C technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Height | 2.8inch |
| Length | 1.4inch |
| Material | Plastic |
| Mount | DIN Rail |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SKT |
| Weight | 2.205lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SKT011409NC-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.