Hammond SKTD541 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SKTD |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SKTD541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.