Hammond SP1000MQMJ technical specifications.
| Approvals | UL, CSA, CE |
| Height | 4.37inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Termination | Screw |
| Weight | 21lb |
| Width | 5.47inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SP1000MQMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
