Hammond SP350MQMJ technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Height | 3.4inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Termination | Screw |
| Weight | 8.2lb |
| Width | 4.69inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SP350MQMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.