Hammond SP5000MQMJ technical specifications.
| Approvals | UL, CSA, CE |
| Height | 7.76inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Termination | Screw |
| Weight | 97lb |
| Width | 9.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SP5000MQMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.