Hammond SWCC1901021BK2 technical specifications.
| Color | Black |
| Material | Aluminium, Steel, Metal |
| Mount | Rack |
| Series | SWCC |
| Size | 19inch |
| Weight | 52lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SWCC1901021BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.