Hammond SWCC1902621BK2 technical specifications.
| Body Color | Black |
| Color | Black |
| Material | Aluminium, Steel, Metal |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Series | SWCC |
| Size | 19inch |
| Weight | 95lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SWCC1902621BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.