Hammond UHDMFTC84BK technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | UHDM |
| Weight | 20lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond UHDMFTC84BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.