The ADC0804LCWM is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 2.5mA. It operates over an industrial temperature range of -40°C to 85°C. The device is available in a SOP20 package type. The ADC0804LCWM is a single-function device with 20 terminals and a dual terminal position. It is designed for use in industrial applications.
Harris ADC0804LCWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ADC0804LCWM to view detailed technical specifications.
No datasheet is available for this part.