Silicon Controlled Rectifier, 3000mA I(T), 50V V(DRM)
Harris C13F technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris C13F to view detailed technical specifications.
No datasheet is available for this part.