BIMOS operational amplifier featuring a single function and 8 terminals. This device offers a nominal supply voltage of 7.5V with a maximum limit of 8V, and a nominal negative supply voltage of -7.5V with a maximum limit of -8V. Key specifications include a maximum input offset voltage of 15000µV, a nominal slew rate of 30V/µs, and a minimum voltage gain of 50000. The amplifier operates across a wide temperature range from -55°C to 125°C, with a nominal unity gain bandwidth of 15MHz and a nominal common-mode reject ratio of 90dB. It is designed with a voltage-feedback architecture and is characterized by low bias current.
Harris CA3130M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 15000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CA3130M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.