The CA6741CS is a commercial-grade operational amplifier from Harris, featuring a 15V supply voltage and 8-pin TO-5 DIL package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum input offset voltage of 5000 microvolts. This voltage-feedback amplifier is designed for general-purpose applications and includes frequency compensation. The device is available from Harris.
Harris CA6741CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CA6741CS to view detailed technical specifications.
No datasheet is available for this part.