The CD22101F is a dual 24-terminal logic IC from Harris, rated for military temperature grade operation from -55°C to 125°C. It is supplied with a nominal voltage of 5V and features a DIP-24 package type. This device has 2 functions and 4 channels, with terminals positioned on both sides of the package.
Harris CD22101F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD22101F to view detailed technical specifications.
No datasheet is available for this part.